Bel Power Solutions ABC450/MBC450 Open-Frame Power Supplies

Bel Power Solutions ABC450/MBC450 Open-Frame Power Supplies feature a wide universal input range of 90VAC to 264VAC and a variety of single and multiple output voltages. They offer high efficiency and high power density to ensure minimal power loss in end-use equipment. These power supplies also meet regulatory approvals for environmentally friendly end products. The MBC series is designed and approved to the latest Medical standards (EN/IEC 60601-1), providing 2 x MOPP isolation for Class I and Class II applications. Bel Power Solutions ABC450/MBC450 Open-Frame Power Supplies are ideal for industrial applications, robotics, lighting, renewable energy, data communications, as well as home health equipment, dialysis, imaging, and surgical devices.

Features

  • Common
    • 4" x 6.5" x 1.61"
    • Peak power capability
    • Side-fan or top-fan mounting option (-S or -T added to model number)
    • Current-sharing option (-I added to model number)
    • Cover options
    • RoHS compliant
    • CE marked
  • ABC
    • Universal AC input
    • 450W (with airflow), 300W (without airflow)
    • Low standby power
    • ITE safety agency approvals
  • MBC
    • Approved to EN/IEC 60601-1
    • Dual fusing
    • Class B EMI and Medical (BF) safety approvals

Applications

  • Instrumentation
    • Industrial
    • Robotics
    • Lighting
    • Renewable energy
    • Data communications
  • Medical power
    • Home health care
    • Dialysis
    • Imaging
    • Monitoring
    • Surgical devices
게시일: 2014-01-13 | 갱신일: 2022-03-11