Power Integrations RDK-1054Q Reference Design Kit

Power Integrations RDK-1054Q Reference Design Kit is a 120W power supply with a planar transformer, designed to shrink or eliminate bulky 1V batteries. The Power Integrations InnoSwitch3-AQ 1700V switching power supply ICs deliver up to 120W of output power. The RDK-1054Q Reference Design Kit leverages wound and low-profile planar transformers and targets automotive applications, such as DC/DC bus conversion, inverter emergency power, battery management, and power supplies for auxiliary systems.

Features

  • Flyback topology
  • 12V output voltage
  • 200V to 900V input voltage range
  • 91% efficiency
  • 120W output power

Applications

  • Battery management systems
  • Climate control and auxiliary converters
  • Onboard chargers
  • Traction inverters

Schematic

Schematic - Power Integrations RDK-1054Q Reference Design Kit

Videos

게시일: 2025-05-07 | 갱신일: 2025-05-07