Phoenix Contact MINI Analog Isolating Amplifiers
Phoenix Contact MINI Analog Isolating Amplifiers isolate, convert, filter, and amplify analog signals. The ultra-compact amplifiers provide space-saving with a width of only 6.2mm, allowing the modules to be installed in 120mm deep control enclosures. These amplifiers feature low power consumption due to their innovative circuit design. Less heat provides long life and high energy efficiency. Many of the modules are configurable. No software is needed for configuration due to the DIP switches on the side. Three-way isolation between input, output, and supply increases operational reliability. The newest addition to the Phoenix Contact MINI MCR family is a configurable temperature transducer with 3-way isolation.Features
- Save up to 65% space compared to other isolating amplifiers to the 6.2mm design width
- High energy efficiency and long service life, because of low power consumption
- Reduction in analog inputs at controllers when using the multiplexer
- Fast installation to easy configuration and system cabling
- Flexible and easy power supply using the T-bus DIN rail connector system
- Three-way electrical isolation helps maintain high operational reliability in the event of disturbances
View Results ( 31 ) Page
| 부품 번호 | 데이터시트 | 설명 | 위치 수 | 전류 정격 | 전압 정격 |
|---|---|---|---|---|---|
| 2864684 | ![]() |
신호 컨디셔너 및 신호 컨버터 MINI MCR-SL-UU 3WAY ISOLATING AMP NON-C | |||
| 2864176 | ![]() |
신호 컨디셔너 및 신호 컨버터 MINI MCR-SL-UI2I-NC SIGNAL DUPLICATOR | |||
| 2864406 | ![]() |
신호 컨디셔너 및 신호 컨버터 MINI MCR-SL-II 3WAY ISOLATING AMP NON-C | |||
| 2902849 | ![]() |
터미널 블록 인터페이스 모듈 Resistance thermo transducer | 27 mA | 9.6 V to 30 V | |
| 2810780 | ![]() |
신호 컨디셔너 및 신호 컨버터 MCRSL-SHUNT-UI-NC 3 WAY ISOLATION AMP | |||
| 2864082 | ![]() |
터미널 블록 인터페이스 모듈 MINI MCR-SL-UI-F ANALOG FREQ TRANSD | 100 mA | 30 V | |
| 2864095 | ![]() |
터미널 블록 인터페이스 모듈 MINI MCR-SL-R-UI POTENTIOMETER TRANSD | 20 mA | 24 V | |
| 2864150 | ![]() |
신호 컨디셔너 및 신호 컨버터 MINI MCR-SL-UIUI-NC 3 WAY ISOLATING AMP | |||
| 2864419 | ![]() |
신호 컨디셔너 및 신호 컨버터 MINI MCR-SL-1CP-I-I 1 CH POW ISOLATOR | |||
| 2864480 | ![]() |
터미널 블록 인터페이스 모듈 MINI MCR-SL-UI-REL LIMIT VALUE SWITCH | 1 Position | 14 mA | 19.2 V to 30 V |
게시일: 2012-06-04
| 갱신일: 2023-06-08