Phoenix Contact RJ45 Industrial Quickon Connectors
Phoenix Contact RJ45 Industrial Quickon Connectors are robust RJ45 plug-in connectors for fast data transmission (up to 1Gbps) in industrial environments. These connectors are designed for the industrial IP20 environment and include both ethernet CAT5e and profinet CAT5e. The one-piece design enables easy and safe handling in the field. Robust zinc die-cast housing with latching spring offers vibration resistance and protection against mechanical and electrical interferences. These Phoenix Contact connectors provide a metal locking mechanism for a secure and permanent hold.Features
- Optimized for industrial use with a high degree of resistance to shock and vibrations
- High resistance to ESD and EMI for reliable transmission
- One-piece design enables easy handling
- Transmission speeds of up to 1Gbps
- Seal to protect an unauthorized opening
- 360º shielding
- Color coding with TMT 5 R markers
- 24-26 AWG ethernet and 22 AWG profinet
Videos
게시일: 2014-09-30
| 갱신일: 2022-03-11