Panduit UTP28X Patch Cords

Panduit UTP28X Patch Cords are constructed of Unshielded Twisted Pair (UTP) and solid copper cable with high-performance RJ45 modular plugs. These patch cords meet category 6A, IEC 60603-7, ANSI/TIA-1096-A (formerly FCC Part 68), and RoHS standards. The UTP28X patch cords support PoE, PoE+, and PoE++. These patch cords feature an integral pair manager, identification label, patented tangle-free latch, and dual CM/LSZH flame rating. The UTP28X patch cords are used in 10GBASE-T Ethernet, data center I/O consolidation, data center server virtualization, and backbone aggregation.

Features

  • Category 6A performance:
  • Meets all category 6A requirements (including alien crosstalk)
  • Integral pair manager:
  • Optimizes performance and consistency by reducing untwist at plug
  • Patented tangle-free latch:
  • Prevents snags and provides easy release
  • Identification label:
  • Provides identification of performance level, length, and quality control number for traceability
  • 100% testing of all cords to component standards
  • Patented tangle-free latch on all plugs
  • Offered in various colors and lengths
  • CM/LSZH dual-rated
  • All cords support PoE, PoE+, and PoE++
  • 28AWG cords are less than 50% the size of traditional 24 AWG cords
  • Complies with IEC 60603-7, ANSI/TIA-1096-A (formerly FCC Part 68) standards

Applications

  • 10GBASE-T Ethernet
  • Data center I/O consolidation
  • Data center server virtualization
  • Backbone aggregation
  • Parallel processing and high-speed computing

Component Drawing

Panduit UTP28X Patch Cords
게시일: 2024-10-07 | 갱신일: 2025-01-29