Panduit Panduct® Installation Tools

Panduit Panduct® Installation Tools feature a range of cutting, notching, and installation tools designed for use with Panduit wiring ducts and covers. The lineup includes the PBDCT bench-mount and DCT hand-held cutting tools, the DFCT duct finger-cutting tool, the DNT-100 sidewall notching tool, and the TNR nylon rivet tool. These tools are designed to work in conjunction with one another. The PBDCT and DCT both cut wiring ducts, while the DFCT cuts wiring duct fingers, including wide-slotted types. The DNT-100 tool is designed to notch or remove sidewalls to the bottom score line for corner and T junctions, and the TNR hand-held tool quickly and easily installs or removes Panduit nylon rivets. Panduit Panduct Installation Tools feature rugged construction for long-term use, and cutting tool replacement blades are available.

Features

  • Designed for use with Panduit wiring ducts and covers
  • PBDCT and DCT both cut wiring ducts
  • DFCT cuts wiring duct fingers, including wide-slotted types
  • DNT-100 notches or remove sidewalls to the bottom score line for corner and T junctions, including wide-slotted types
  • TNR quickly and easily installs or removes Panduit nylon rivets
  • Rugged construction for long-term use
  • Cutting tool replacement blade available
  • All tools are hand-held except PBDCT, which has a bench-mount design

Tool Portfolio

Panduit Panduct® Installation Tools
게시일: 2023-10-09 | 갱신일: 2023-10-27