Panduit NetKey® NK688M Cat 6 Punchdown Jack Modules
Panduit NetKey® NK688M Cat 6 Punchdown Jack Modules are designed to terminate unshielded twisted 4-pair, 22AWG to 26AWG, 100Ω twisted pair cable. These modules are 100% performance-tested and individually serialized for future traceability. The NK688M modules have a universal label that is color-coded into T568A and T568B wiring schemes. This punchdown tool terminates each conductor for optimum performance. These jack modules meet IEC 60603-7 and IEC 60512-99-001 standards and are RoHS Compliant. The NetKey® NK688M Cat 6 punchdown jack modules are marked with a quality control number for traceability and are individually serialized. These jack modules are ideal for Ethernet 10BASE-T, 100BASE-T (fast Ethernet), 1000BASE-T (Gigabit Ethernet), 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM, token ring 4/16, and Voice over Internet Protocol (VoIP).Features
- Confidence that each jack module delivers the specified performance with 100% performance tested
- 110 style punchdown termination:
- Utilizes industry standard termination style and includes a wire retention cap
- Universal keystone jack modules snap in and out of all NetKey® faceplates, modular patch panels, and surface mount boxes for fast moves, adds, and changes
- Marked with quality control number for traceability
- Operates at -10°C to 65°C (14°F to 149°F) temperature range
- RoHS compliant
- PoE compliance:
- Rated for 2500 cycles with IEEE 802.3af/802.3at and proposed 802.3bt type 3 and type 4
- cULus Listed, UL 1863, and CAN/CSA-C22.2 (UL File E129886) safety compliance
- Meets IEC 60603-7 and IEC 60512-99-001
- Meets with ANSI/TIA-1096-A, contacts plated with 50 microinches of gold for superior performance
- Category 6/Class E channel and component performance:
- Exceeds ANSI/TIA-568-C.2 Category 6 and ISO 11801 Class E channel requirements at swept frequencies up to 250MHz
- Exceeds ANSI/TIA-568-C.2 and ISO 11801 Category 6 component requirements at swept frequencies up to 250MHz
Applications
- Ethernet 10BASE-T, 100BASE-T (fast Ethernet), and 1000BASE-T (Gigabit Ethernet)
- 155Mb/s ATM, 622Mb/s ATM, and 1.2Gb/s ATM
- Token ring 4/16
- Voice over Internet Protocol (VoIP)
Dimensions
Videos
게시일: 2024-10-14
| 갱신일: 2025-01-29