Panduit CXS Copper Mechanical Lugs

Panduit CXS Copper Mechanical Lugs are designed of high-strength electrolytic copper with a wide wire range-taking capability. The lugs feature a uniform clamping force from an internal pressure bar and a V-bottom collar and also a durable electrical contract between the conductor and connector, which minimizes inventory requirements. Panduit CXS Copper Mechanical Lugs have a single-barrel type and offer a 600V maximum voltage.

Features

  • High-strength electrolytic copper
  • Wide wire range-taking capability
  • Minimizes inventory requirements
  • Durable electrical contract between conductor and connector
  • Uniform clamping force from internal pressure bar and V-bottom collar

Specifications

  • Copper base material
  • 14AWG STR minimum copper conductor size
  • 6AWG STR maximum copper conductor size
  • Single-barrel type
  • 90°C CSA and UL temperature rating
  • 600V maximum voltage
게시일: 2023-10-03 | 갱신일: 2025-01-08