Panasonic Electronic Components HC SMT Aluminum Electrolytic Capacitors

Panasonic HC Series SMD Aluminum Electrolytic Capacitors offer 3000h to 5000h functional lifespan at +105°C, are AEC-Q200 qualified, and RoHS directive compliant. Vibration-proof product is available in sizes 08mm and larger. The HC Series from Panasonic features a rated w.v. range of 6.3VDC to 50VDC, a nominal capacitance range of 1μF to 1000μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV or 3(μA) after 2 minutes (whichever is greater).

Specifications

  • 3000h to 5000h of endurance at +105°C
  • AEC-Q200 compliant
  • 6.3V to 50V rated voltage range
  • 1µF to 1000µF capacitance range
  • ±20% (120Hz/+20°C) capacitance tolerance
  • -40°C to +105°C temperature range
  • RoHS compliant
게시일: 2016-01-05 | 갱신일: 2024-03-12