ams OSRAM OSLON Black LEDs
ams OSRAM OSLON Black LEDs combine thermal stability with high performance and reliability in a compact black package. These LEDs have a metal lead frame and a tried and tested lens design. ams OSRAM OSLON Black LEDs can be used wherever there are large fluctuations in temperature and a large amount of light is needed from a small area.Features
- ThinGaN / Thinfilm technology
- SMD epoxy package with 90° silicone lens
- Suitable for SMT assembly
- Reflow soldering capable
- Small, high-flux package for slim designs
- Excellent thermal resistance (typ. 6.5K/W)
- RoHS compliant
- ESD stable up to 8kV
Applications
- Industry
- White goods
- Refrigerator lighting
- Washing machines
- Dryers
- Ceiling lights
- Reading lamps
- Decorative and entertainment
- Markers (steps, exit ways, etc.)
- Automotive
- Exterior / Interior
Additional Resources
Package Outline
게시일: 2014-08-14
| 갱신일: 2022-03-11