Orion Fans OA109Y Series Plastic Frame 120mm AC Fans

Orion Fans OA109Y Series Plastic Frame 120mm AC Fans feature 115V and 230V rated voltage, 110CFM maximum airflow, and 0.37 maximum static pressure. These fans consist of an impedance-protected AC shaded pole motor, a dual ball bearing system, and UL 1007 22AWG 300mm power connection. The OA109Y AC fans offer 1500VAC/min dielectric strength, <1mA dielectric strength and ≥10MΩ at 500VDC insulation resistance. These fans come in 119.5mm x 38mm dimensions. The OA109Y AC fans are integrated with plastic frames and plastic blades, which makes them lighter and more versatile with the same high performance. Typical applications include appliances, food equipment, networking/computer/datacom/telecom, agriculture, renewable energy, and transportation.

Features

  • 15V and 230V rated voltage
  • 110CFM airflow
  • 0.37 maximum static pressure
  • 1500VAC/min, <1mA dielectric strength
  • ≥10MΩ @500VDC insulation resistance
  • 119.5mm x 38mm dimensions
  • -20°C to 65°C operating temperature range

Applications

  • Appliances
  • Food equipment
  • Networking/computer/datacom/telecom
  • Agriculture
  • Renewable energy
  • Transportation

Performance Graph

Performance Graph - Orion Fans OA109Y Series Plastic Frame 120mm AC Fans

Mechanical Diagram

Mechanical Drawing - Orion Fans OA109Y Series Plastic Frame 120mm AC Fans
게시일: 2025-08-05 | 갱신일: 2025-08-20