Opto 22 PCB-Mount MP Series Solid-State Relays
Opto 22 PCB-Mount MP Series Solid-State Relays (SSRs) are designed for mounting to a printed circuit board (PCB) and offer a minimum footprint to allow maximum relay density on the PCB. The MP series features a rugged, epoxy encapsulation construction and unique heat-spreader technology. The modules are subjected to a full load test and 6x rated current surge before and after encapsulation. Other features include 4000V optical isolation, 1A to 4A load current rating, and a load voltage rating of 60VDC or 200VDC and 120VAC to 380VAC. Opto 22 PCB-Mount MP Series SSRs operate in a -40°C to +100°C temperature range and include a lifetime warranty.Features
- Minimum footprint to allow maximum relay density
- Designed for mounting to PCBs
- Rugged, epoxy encapsulation construction
- Unique heat-spreader technology
- Subjected to full load test and 6x rated current surge before and after encapsulation
- Lifetime warranty
- Made in the USA
Specifications
- 4000V optical isolation, input to output
- Load voltage rating
- 60VDC or 200VDC
- 120VAC to 380VAC
- 1A to 4A load current rating
- -40°C to +100°C operating temperature range (ambient temperature will affect current rating)
게시일: 2024-03-28
| 갱신일: 2024-04-16