onsemi NCP785A High PSRR Linear Regulators

onsemi NCP785A High PSRR Linear Regulators offer a very wide operating input voltage range of up to 450VDC. They have an output current of up to 10mA and are ideal for high-input voltage applications. The NCP785A family offers ±5% initial accuracy, extremely high-power supply rejection ratio and ultra-low quiescent current. They are ideal for harsh environment applications and optimized for high-voltage line and load transients. The onsemi NCP785A is offered in fixed output voltage options 3.3V, 5.0V, 12V and 15V. SOT−89 package offers good thermal performance.

Features

  • Wide input voltage range (DC: up to 450VAC: 85V to 260V (half-wave rectifier and 2.2mF capacitor))
  • 10mA guaranteed output current
  • Ultra-low quiescent current (Typ. 10mA (VOUT ≤5V))
  • ±5% accuracy over full load, line, and temperature variations
  • Ultra-high PSRR (70dB at 60Hz, 90dB at 100kHz)
  • Stable with ceramic output capacitor 22mF MLCC
  • Thermal shutdown and current limit protection
  • Available in thermally enhanced SOT89-3 package
  • This is a Pb-Free device

Applications

  • Industrial applications, home appliances
  • Home metering/network application
  • Off-line power supplies

Simplified Block Diagram

Block Diagram - onsemi NCP785A High PSRR Linear Regulators
View Results ( 3 ) Page
부품 번호 데이터시트 출력 전압 부하 조정 라인 조정
NCP785AH150T1G NCP785AH150T1G 데이터시트 15 V 0.66 % 0.1 %/V
NCP785AH33T1G NCP785AH33T1G 데이터시트 3.3 V 0.6 % 0.2 %
NCP785AH50T1G NCP785AH50T1G 데이터시트 5 V 0.62 % 0.2 %
게시일: 2015-03-12 | 갱신일: 2024-05-07