Onion Omega2 Pro IoT SBC
Onion Omega2 Pro IoT SBC is a compact Single Board Computer based on the Omega2S+ Module, which provides a 580MHz MIPS CPU, 128MB RAM memory, and 2.4GHz b/g/n Wi-Fi® connectivity. The Omega2 Pro features 8GB of eMMC storage and is pre-loaded with OpenWrt embedded Linux. An on-board battery management chip makes the Omega2 Pro compatible with LiPo batteries, enabling portable applications. An extensive I/O array, including USB, Ethernet, I2C, SPI, PWM, and GPIOs make it simple to interface the Omega2 Pro with other devices and components. It is also compatible with the existing ecosystem of plug-and-play Onion Omega2 expansions to add additional functionality.Features
- 580MHz MIPS CPU processor
- Memory
- 128MB RAM
- 384MB flash
- 8GB storage
- 2.4GHz 802.11b/g/n Wi-Fi connectivity
- OpenWRT 18.06 Linux operating system
- Battery Support: LiPo battery management and JST-PH battery connector
- 30-pin expansion header
- Micro USB (power and serial)
- USB host
- USB-to-Serial UART
- Full-color Notification LED
- Antenna
- 2dBi directional chip antenna
- U.FL connector for external antenna
- 73mm x 44mm dimensions
Board Layout
| A. 30-pin expansion header | G. USB host |
| B. Battery connector | H. USB-to-serial |
| C. 8GB eMMC | I. Full-color LED |
| D. Programmable button | J. Omega2 core |
| E. Power management | K. Chip antenna |
| F. Micro USB |
Expansion Header Pinout
Videos
Additional Resources
게시일: 2019-04-26
| 갱신일: 2023-08-08