Omron Electronics A6HF & A6HR Half-Pitch DIP Switches

Omron Electronics A6HF and A6HR Half-Pitch DIP Switches feature gold-plated twin contacts for high reliability. Omron A6HF and A6HR DIP switches are available with either slide type or piano type actuators. The temperature-resistant resin allows the half-pitch DIP switches to have a peak reflow temperature of 260°C.

Features

  • Gold-plated twin contacts ensure high reliability
  • Temperature-resistant resin allows peak reflow temperature of 260°C
  • Washable (A6HF)
  • Embossed taping models available for automatic mounting (A6HR)

Specifications

  • 25mA at 24VDC current rating
  • 100MΩ minimum insulation resistance
  • 200mΩ maximum contact resistance
  • 300VAC for 1 minute dielectric strength between terminals
  • IEC IP40 degree of protection
  • 0.29N to 4.9N operating force
  • RoHS compliant
  • -30°C to +85°C operating temperature range
게시일: 2011-06-17 | 갱신일: 2022-03-11