OmniPreSense OPS241-A Short-Range Doppler Radar Sensor Module

OmniPreSense OPS241-A Short-Range Doppler Radar Sensor Module is a complete radar sensor system on a single 53mm x 59mm board. The OPS241-A SRR Module can be connected to any Smart USB host, such as a Raspberry Pi, an Android device supporting USB On-The-Go (OTG), PC, or Mac to enable an IoT (Internet of Things) sensor. The OPS241-A is capable of reporting motion, speed, and direction of objects detected. All radar signal processing is done on board, and a simple API (Application Programming Interface) reports the processed data. Flexible control over the reporting format, sample rate, and module power levels are provided.

Features

  • Detection range: 1m to 25m (3-ft. to 80-ft.)
  • Motion, speed, direction, and signal magnitude capabilities
  • Speed reporting up to 348mph
  • Speed accurate to within 0.5%
  • Inbound and outbound direction reporting
  • Wide 78° beam width (-3dBm)
  • USB interface
  • Simple API control
  • Report rate: 1Hz to 44Hz
  • Industrial operating temperature range: -40°C to +85°C
  • Low power consumption: 1.4W active, 0.6W idle
  • Compact 53mm x 59mm x 12mm, 11g form factor

Applications

  • Traffic monitoring
  • IoT Smart Home sensors
  • Surveillance and security
  • Drones and robotics

Detection Range

OmniPreSense OPS241-A Short-Range Doppler Radar Sensor Module

Antenna Pattern

OmniPreSense OPS241-A Short-Range Doppler Radar Sensor Module
게시일: 2018-10-01 | 갱신일: 2022-10-05