Olmatic S.USV Tinker Mobile Module

Olmatic S.USV Tinker Mobile Module is a wireless uninterruptible power supply designed for Asus tinker boards. This tinker mobile module features a battery monitoring system, battery management controller, integrated real-time clock, built-in LiPo battery, and bootloader for live firmware updates. The S.USV tinker mobile allows users to optimize the operation of the Asus tinker board. This mobile module can adjust the integrated charging current to 300mA, 500mA, or 1A, resulting in faster battery charging time. No additional cabling or power-supply is required as the S.USV tinker mobile uses the power supplied through the J8-connector on the Asus tinker board. The necessary voltage range is covered by an integrated boost switching power converter that allows the Asus tinker board to safely shut down during malfunction.

The S.USV tinker mobile also provides a power input for an extended voltage range of 7V to 24V for solar cells and automotive applications. The S.USV tinker mobile module has a fully integrated monitoring system with various operating options to ensure an uninterrupted power supply to the tinker board. This tinker mobile module is able to quickly respond to malfunctions as all possible operating states of the Asus tinker board are internally monitored. All switching operations and operating states can be checked and controlled by a software or mobile application on a smartphone or tablet.

Features

  • Hardware Attached on Top (HAT) compliant
  • Compatible with all Asus tinker boards
  • Intelligent software solution
  • Monitoring system
  • Intelligent software solution
  • Built-in 300mAh LiPo battery
  • Battery management controller
  • Battery management system
  • Integrated real-time clock
  • Time-controlled on and off switching of the Asus tinker board
  • LED status display
  • Bootloader for live firmware updates
게시일: 2018-05-21 | 갱신일: 2022-10-06