ODU MINI-SNAP® Series F Push-Pull Locking Connectors

ODU MINI-SNAP® MINI-SNAP® Series F Circular Push-Pull Locking Connectors are a family of highly-configurable connectors, available in five sizes with half-shell coding. ODU MINI-SNAP Series connectors include plugs and receptacles in straight, in-line, and panel-mount styles, with anywhere from 2-27 contacts and mixed inserts. These connectors are rated for up to 5000 mating cycles, while providing IP50 and IP68 protection, with contacts for solder, crimp, and PCB termination. ODU MINI-SNAP Series F connectors are fit for medical, industrial, test and measurement, military and security, and e-mobility applications.

Features

  • Half-shell coding, available in five sizes
  • Offered as plugs or in-line receptacles
  • 2-27 contacts / mixed inserts
  • 5000 mating cycles
  • Provides IP50 and IP68 protection
  • Contacts for solder, crimp, and PCB termination
  • Various contact inserts available

Applications

  • Medical
  • Industrial
  • Test and measurement
  • Military and security
  • E-mobility

Videos

게시일: 2018-10-04 | 갱신일: 2025-03-31