ODU AMC® High-Density Connectors with Dual Lock
ODU AMC® High-Density Connectors with Dual Lock Capability act as a flexible 2-in-1 solution. These connectors enable both fast locking/unlocking of the connection and provide additional protection through screw locking in case of high resistance to vibration when necessary. The ODU AMC® High-Density connectors feature high-speed data transfer capability using USB® 3.1 Gen1, USB® 2.0, and high-contact density with 2 to 27 contacts and 3 sizes. These connectors with screw locks incorporate extremely rugged housings with non-reflecting surfaces and up-to-class IP6K9K. The ODU AMC® High-Density connectors are ideal for military, security, test and measurement, and industrial applications.
The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications derived from the respective standard data transmission protocol.
Features
- 2-in-1 solution
- Screw-locking principle for maximum resistance to vibration
- Break-away function for quick and easy unlocking
- High contact density of 2 to 27 contacts/3 sizes
- High-speed data transfer capability of USB 3.1 Gen1 and USB 2.0
- Extremely rugged housing with non-reflecting surface
- Watertight IP68 protection class
Applications
- Military
- Security
- Test and measurement
- Industrial applications
Specifications
- High vibration resistance
- Pin and groove keying
- 4 mechanical keying options
- Solder print termination
Videos
Additional Resources
- ODU AMC Military Application Brochure (English)
- ODU AMC® High-Density Connectors with Additional Screw Locks - Brochure
- ODU AMC® High-Density Catalog
- ODU Connector Portfolio Brochure
- ODU AMC® High-Density with Screw-Lock Assembly Instructions
- ODU AMC® High-Density with Screw-Lock Style S Assembly Instructions