NXP Semiconductors MCX L Ultra Low Power Microcontrollers - Coming Soon
NXP Semiconductors MCX L Ultra Low Power Microcontrollers feature an Arm® Cortex®-M33 core operating up to 96MHz and an Arm Cortex-M0+ core up to 10MHz. This series features the Adaptive Dynamic Voltage Control (ADVC) by NXP for optimized power consumption at low-frequency operation. Compared to traditional low-power MCUs, a dedicated ultra-low-power (ULP) Sense Domain allows the operation of low-power peripherals while keeping the central core in Deep Power Mode. The ULP avoids event triggering and keeps data acquisition at extremely low power levels. The dual-domain architecture of the MCX L MCUs also enables the physical separation of applications, on top of code isolation provided by TrustZone on the Cortex-M33 core, simplifying the development and certification of metrology applications. The MCX L Series features EdgeLock® security capabilities for secure boot and crypto accelerators to meet demanding requirements for wired and over-the-air low-power transactions.Features
- Core platform
- Arm Cortex-M33 up to 96MHz
- Arm Cortex-M0+ up to 10MHz
- Memory
- Up to 512kB on-chip flash program memory with flash accelerator, 4kB low-power cache, and ECCG
- All RAM can be retained down to deep power down
- Analog interfaces
- 16b ADC and 12b LPADC (low power ADC)
- ACMP and LPACMP
- Communication interfaces
- 2x LPSPI (low-power SPI) modules
- Up to 3x LPI2C (low-power I2C)
- Up to 3x LPUART (low-power UART)
- HMI
- 1x segment LCD with 48x LCD pins with programmable LCD frame
- 1x keypad supporting up to 8x8 pad matrix
- EdgeLock security
- Lifecycle management
- EdgeLock accelerators
- Security monitoring (anti-tampering)
- Dual-domain architecture
- Adaptive dynamic voltage control
- Up to 96MHz, 64Kb to 512Kb
- Optimized for always-on, battery-operated devices
- Low active power and leakage
- 15-year longevity
Applications
- Residential battery-constrained applications
- Ait quality sensors
- Occupancy sensors
- Motion sensors
- Fire and smoke detectors
- Feedback sensors
- Light sensors
- Water leak sensors
- Industrial smart sensor nodes
- Temperature sensors
- Gas detectors
- Pressure sensors
- Contact sensors
- Meters
- Water meters
- Gas meters
- Retrofit with Hall sensors
- Retrofit mechanical meters (LC sensing)
- Connected meters
- Smart appliances
- Motion detectors
Videos
MCX L14x Block Diagram
MCX L25x Block Diagram
게시일: 2022-06-20
| 갱신일: 2025-04-28