Nisshinbo R5115 System Power Supply ICs

Nisshinbo R5115 System Power Supply ICs are ultralow-power window-type watchdog timers (VR + VD + WDT). The ICs have an input voltage range of 3.5V to 42V and consist of a voltage regulator, a voltage detector, and a watchdog timer. The devices are equipped with an auto-monitoring stop (1) to cease the watchdog timer monitoring at light load.

Features

  • 3.5V to 42.0V (50.0V) Input voltage range (absolute maximum rating)
  • 8.5μA Typ Supply current
  • 3.3V to 5.0V Output voltage range
  • ±1.6% (-40°C ≤ Ta ≤ 125°C) Output voltage accuracy
  • Thermal shutdown, output current limiting, short-circuit current limiting protections
  • 250mA Output current
  • 2.5V to 4.8V Detection voltage threshold range
  • ±1.6% (-40°C ≤ Ta ≤ 125°C) Detection voltage accuracy
  • ±25% (-40°C ≤ Ta ≤ 125°C) Watchdog timer accuracy

Applications

  • Microprocessor-based electronic equipment for automotive applications
  • Electric Vehicle (EV) inverters and charge controllers

Typical Applications

Application Circuit Diagram - Nisshinbo R5115 System Power Supply ICs
게시일: 2017-09-20 | 갱신일: 2022-03-11