Nisshinbo R1560 Voltage Regulators

Nisshinbo R1560 Voltage Regulators are CMOS-based, ultra-low-power voltage regulators designed for automotive and industrial applications. The R1560 series offers 5.5V to 60V input voltage, ±0.8% output voltage accuracy, 100mA output current, short current limit circuit, and overcurrent protection. These regulators are available in HSOP-6J and TO-252-5-P2 packages, which dissipate heat and save space. Nisshinbo R1560 Voltage Regulators are an ideal constant voltage power source for industrial applications, on-vehicle accessories, electrical appliances, and control units. Typical applications include electric vehicle (EV) inverters, battery management systems (BMS), failure analysis (FA) equipment, smart meters, laptop PCs, digital TVs, and more.

Features

  • CMOS based
  • Ideal constant voltage power source
  • 3µA supply current
  • 5.5V to 60V input voltage range
  • ±0.8% output voltage accuracy
  • 1.5V dropout voltage
  • Short current limit circuit
  • Overcurrent protection circuit
  • Thermal shutdown
  • HSOP-6J and TO-252-5-P2 space-saving packages with high heat dissipation

Applications

  • R1560x-Y for industrial
    • FA equipment
    • Smart meters
    • Surveillance cameras
    • Vending machines
  • R1560x for automotive
    • EV inverters
    • Charge control units
    • 48V battery systems
    • BMS
  • R1560x for general
    • Refrigerators
    • Rice cookers
    • Electric kettles
    • Laptop PCs
    • Digital TVs
    • Telephones
    • LAN systems

Videos

Block Diagram

Nisshinbo R1560 Voltage Regulators

Typical Application Circuit

Application Circuit Diagram - Nisshinbo R1560 Voltage Regulators
게시일: 2018-05-31 | 갱신일: 2024-08-09