Nichicon GYE Conductive Polymer Hybrid Capacitors
Nichicon GYE Conductive Polymer Hybrid Capacitors are high-reliability aluminum electrolytic capacitors with a 25V to 35V voltage range. These hybrid capacitors feature low equivalent series resistance (ESR) and high ripple current. The GYE capacitors offer 4000 hours of long life at +125°C with a category temperature range of -55°C to +125°C. The series provides high capacitance in the range of 56µF to 470µF with ±20% tolerance at 120Hz. Nichicon GYEConductive Polymer Hybrid Capacitors comply with AEC-Q200 qualification and RoHS directive (2011/65/EU,(EU)2015/863).Features
- High reliability
- Low ESR
- High ripple current
- Long life
- RoHS compliant (2011/65/EU,(EU)2015/863)
- AEC-Q200 compliant
Specifications
- 25V to 35V rated voltage range
- 56µF to 470µF rated capacitance range
- ±20% capacitance tolerance
- 4000hrs life at +125°C
- -55°C to 125°C category temperature range
Dimensions
게시일: 2023-02-28
| 갱신일: 2025-08-18