Newhaven Display NHD-3.5-320240JF 3.5" IPS TFT Display
Newhaven Display NHD-3.5-320240JF 3.5" 320x240 Resolution IPS TFT Display includes IPS technology which delivers enhanced color reproduction, better image consistency, sunlight readable capabilities with high brightness backlight, and boasts superior optical characteristics at any angle. This 24-bit true color Liquid Crystal Display also includes a better FPC design with EMI shielding on the cable. Each device has a built-in ST7272A IC driver (except the NHD-3.5-320240FT-CSXP-T) and offers the same mechanical footprint and pinout as the TN display. These are all RoHS compliant.The Newhaven Display NHD-3.5-320240FT-CSXP-T includes a configurable LED driver with PWM and an onboard FTDI FT812 Embedded Video Engine (EVE2). The LCD screen contains IPS technology which delivers enhanced color reproduction, better image consistency, sunlight readable capabilities with high brightness backlight, and boasts superior optical characteristics at any angle. This Liquid Crystal Display supports Display + Touch + Audio and has four 3.5mm mounting holes. The 24-bit true color display also includes EMI shielding on the cable, a 4-wire resistive touchscreen, and is RoHS compliant.
Specifications
- 24-bit true color; 320x240 pixels display format
- IPS display type
- Transmissive display mode
- Full view optimal view
- Touchscreen
- NHD-3.5-320240JF-ASXP - None
- NHD-3.5-320240JF-ASXP-T, NHD-3.5-320240FT-CSXP-T - Resistive
- NHD-3.5-320240JF-ASXP-CTP - 5-Point Multi-touch Capacitive
- Outline L x W x H
- NHD-3.5-320240JF-ASXP - 76.9mm x 63.9mm x 3.2mm
- NHD-3.5-320240JF-ASXP-T - 76.9mm x 63.9mm x 4.3mm
- NHD-3.5-320240JF-ASXP-CTP - 76.9mm x 63.9mm x 4.9mm
- NHD-3.5-320240FT-CSXP-T - 92mm x 63.9mm x 15.7mm
- Viewing area (L x W)
- NHD-3.5-320240JF-ASXP - 72.88mm x 55.66mm
- NHD-3.5-320240JF-ASXP-T - 71.82mm x 55.05mm
- NHD-3.5-320240JF-ASXP-CTP - 70.68mm x 53.16mm
- NHD-3.5-320240FT-CSXP-T - 71.82mm x 55.05mm
- 70.08mm x 52.56mm active area (L x W)
- 3.3V supply voltage
- Luminance
- NHD-3.5-320240JF-ASXP - 1100 cd/m2
- NHD-3.5-320240JF-ASXP-T, NHD-3.5-320240JF-ASXP-CTP, NHD-3.5-320240FT-CSXP-T - 900 cd/m2
- Interface
- NHD-3.5-320240JF-ASXP, NHD-3.5-320240JF-ASXP-T, NHD-3.5-320240JF-ASXP-CTP - RGB
- NHD-3.5-320240FT-CSXP-T - SPI/D-SPI/Q-SPI
- Controller type
- NHD-3.5-320240JF-ASXP, NHD-3.5-320240JF-ASXP-T, NHD-3.5-320240JF-ASXP-CTP - ST7272A
- NHD-3.5-320240FT-CSXP-T - FT812 embedded video engine
- Connection type
- NHD-3.5-320240JF-ASXP - 54 pin FFC
- NHD-3.5-320240JF-ASXP-T - 54 pin FFC (RTP: 4 pin FFC)
- NHD-3.5-320240JF-ASXP-CTP - 40 pin FFC (CTP: 6 pin FFC)
- NHD-3.5-320240FT-CSXP-T - 20 pin FFC Connector, 20 pin box header
- -20°C to 70°C operating temperature
- -30°C to 80°C storage temperature
- Built-in mounting
- NHD-3.5-320240JF-ASXP, NHD-3.5-320240JF-ASXP-T, NHD-3.5-320240JF-ASXP-CTP - None
- NHD-3.5-320240JF-ASXP-T - 3.5mm mounting holes
- Added feature - EMI shielding
게시일: 2022-08-11
| 갱신일: 2024-04-02