Newhaven Display 7.0" IPS TFT Displays

Newhaven Display 7.0" IPS TFT Displays are 800x480 resolution displays with a backward-compatible footprint, making it easy for existing 7.0" TFT users to switch to a higher-performing display. With IPS technology and a high-brightness backlight, these displays can be viewed at extreme angles with retained picture quality and used in outdoor applications. The 7.0" IPS TFTs also have built-in EMI shielding, allowing the display to be utilized in sensitive applications. This display product line also offers Capacitive/Resistive touch options and modules for developers looking for an affordable premium display.

The 7.0" IPS displays are modules with EVE, HDMI, or BeagleBone cape options. The EVE Modules provide a one-chip solution for managing graphics, touch, and audio with a single Bridgetek graphics controller. These modules are compatible with Arduino boards and can be paired with the Arduino shield (NHD-FT81x-SHIELD) for easy connectivity. The HDMI modules feature the Texas Instruments TFP401A HDMI receiver and Microchip PIC18 microcontroller (two of the most reliable and highly-regarded chipsets on the market) to provide the user with an all-in-one, plug-and-play HMI solution. The BeagleBone cape is designed to simplify prototyping and development. Its design structure facilitates immediate development with Linux and Android platforms and is available with a capacitive touchscreen.

Infographic - Newhaven Display 7.0

Features

  • 7.0" diagonal with 800x480 pixel resolution
  • BeagleBone cape, EVE, and HDMI module options
  • Sunlight readable (1000cd/m2)
  • IPS full viewing angles
  • 24-bit parallel RGB, LVDS, single/dual/quad-SPI, and HDMI interface options
  • Capacitive, resistive, or no touchscreen
  • Built-in EMI shielding
  • Backward compatible with 7.0" TN models
  • 3.3V or 5V (NHD-7.0CTP-CAPE-P only) operating supply voltage options
  • 55mA to 1A operating supply current range
  • -20°C to 70°C operating temperature range

Applications

  • Medical
  • Industrial
  • Manufacturing
  • Consumer electronics
  • Aviation

Videos

게시일: 2024-10-24 | 갱신일: 2026-04-14