Newhaven Display 10.1" TFT LCD Displays
Newhaven Display 10.1" Premium TFT LCD Display Modules offer high brightness in a 1024px x 600px display, with a 75º MVA (Multidomain Vertical Alignment) viewing angle. These TFT LCD Display Modules feature an integrated Himax HX8282-A LED driver, so no external driver ICs are required. They are offered with and without a capacitive touch panels, and with either a 6/9-bit LVDS or 24-bit RGB interface. All of the TFT LCD Display Modules feature a high brightness 700cd/m² white LED backlight for optimal viewing.
Videos
Features
- Display dimensions: 10.1" diagonal to 235mm x 143mm (O.D.)
- Resolution: 1024px x 600px
- High brightness white LED backlight (700cd/m2)
- MVA viewing angle: 75° in any direction
- Touch panel options:
- Capacitive touch panel with I2C interface
- No touch panel
- Display interface options
- 24-bit RGB interface, 262K colors
- 6/8-bit LVDS interface, 262K colors (6bits) / 16.2M colors (8bits)
- Himax HX8282-A LED driver
- RoHS compliant
게시일: 2017-06-14
| 갱신일: 2026-04-14