Zentel A3F8GH40BBF-KD 8Gb DDR4 SDRAM

Zentel A3F8GH40BBF-KD 8Gb DDR4 SDRAM with Pseudo Open Drain (POD) interface for data input/output includes differential clock inputs operation (CK_t and CK_c). This SDRAM includes a Data Bus Inversion (DBI) to improve the power consumption and signal integrity of the memory interface. The A3F8GH40BBF-KD 8Gb DDR4 SDRAM supports Low Power Auto Self Refresh (LPASR), fine granularity refresh, write leveling, self-refresh abort, and Temperature Controlled Refresh (TCR). This SDRAM features eight internal banks, a Data Mask (DM) to write data, and maximum power-down mode for low power consumption with no internal refresh activity. The A3F8GH40BBF-KD 8Gb DDR4 SDRAM is JEDEC JESD-79-4 compliant and is available in a 96-ball FBGA package.

Features

  • Data rate:
    • 3200Mbps (DDR4-3200)
    • 2933Mbps (DDR4-2933)
    • 2666Mbps (DDR4-2666)
    • 2400Mbps (DDR4-2400)
    • 2133Mbps (DDR4-2133)
    • 1866Mbps (DDR4-1866)
    • 1600Mbps (DDR4-1600)
  • 8 internal banks
  • Supports Low Power Auto Self Refresh (LPASR)
  • Refresh cycles:
    • Average refresh period:
      • 7.8μs at 0°C≤TC≤85°C
      • 3.9μs at 85°C≤TC≤95°C
  • Pseudo Open Drain (POD) interface for data input/output
  • Nominal, park, and dynamic On-Die Termination (ODT)
  • DLL aligns DQ and DQS transitions with CK transitions
  • Commands entered on each positive CK edge
  • Supports fine granularity refresh
  • Drive strength selected by MRS
  • Data Mask (DM) for write data
  • DLL aligns DQ and DQS transitions with CK transitions
  • Supports hPPR and sPPR
  • Connectivity test (x16 only)
  • Power supply:
    • VDD=VDDQ=1.2V±5%
    • VPP=2.5V-5%+10%
  • JEDEC JESD-79-4 compliant
  • High-speed data transfer by the 8-bit pre-fetch
  • Supports self-abort
  • Supports programmable preamble and self-refresh
  • Package:
    • 96-ball FBGA
    • Lead-free

Package Drawing

Mechanical Drawing - Zentel A3F8GH40BBF-KD 8Gb DDR4 SDRAM
게시일: 2024-06-18 | 갱신일: 2024-07-22