Yazaki 1.5 Series Connectors

Yazaki 1.5 Series Connectors feature a tab width of 1.5mm for the male terminal and a covering size of 0.3mm2 to 1.25mm2. The 1.5 Series connectors are available in sealed and unsealed options and the housing has internal laces and spacers for secure terminal positioning. These connectors have a lance locking system for stable and secure mating action between male and female terminals. Yazaki 1.5 Series Connectors offer 500VDC insolation resistance, 1000VAC dielectric resistance, and 6.50mm vertical terminal pitch.

Features

  • Connection Ways
    • Wire-to-wire
    • Wire-to-printed circuit board
    • Wire-to-device
  • Compact size
  • Lance locking system
  • Stable and secure mating action

Specifications

  • HPA connectors
  • Copper alloy (Sn/Au plate) male and female terminals
  • 10mΩ max. voltage drop
  • 500VDC, 20MΩ min. isolation resistance
  • 1000VAC dielectric resistance
  • 22AWG to 16AWG applicable wire size
  • Sealing Performance (Sealed Options Only)
    • 48kPa min. (pre-heat soak)
    • 28kPa (post-heat soak)
  • 90N min. terminal-to-connector retention force
  • 110N min. connector-to-connector retention force
  • Terminal Pitch
    • 3.50mm for horizontal (unsealed)
    • 6.50mm for vertical (unsealed)
    • 5.50mm for horizontal (sealed)
    • 6.50mm for vertical (sealed)
  • -40°C to +125°C operating temperature range

Unsealed Construction

Yazaki 1.5 Series Connectors

Sealed Construction

Yazaki 1.5 Series Connectors
게시일: 2022-02-15 | 갱신일: 2022-04-07