XP Power VEL AC-DC Power Supplies
XP Power VEL AC-DC Power Supplies are wall plug adapters that comply with Level VI energy efficiency standards with <0.1W or 75mW no-load power consumption and a standard jack plug connector. The VEL05 series also offers multiple USB options. XP Power VEL adapters feature fixed mains connectors, universal input, Class II construction, and a 0°C to +60°C operating temperature range. These devices are available in 5W, 12W, 18W, 24W, or 36W with 3000VAC input-to-output isolation.Features
- Level VI energy efficiency standards
- Fixed mains connectors
- Universal input
- Class II construction
Specifications
- 5W, 12W, 18W, 24W, and 36W versions
- <0.1W or 75mW no load power consumption
- 90VAC to 264VAC input voltage
- 5VDC to 24VDC output voltage
- 3000VAC input-to-output isolation
- Internal T1.0A / 250VAC fuse input protection
- 0°C to +60°C operating temperature
게시일: 2019-05-20
| 갱신일: 2023-06-07