XP Power PBT01F & PBT02F SMT DC-DC Converters
XP Power PBT01F and PBT02F SMT DC-DC Converters deliver compact, isolated power solutions for distributed architectures in industrial, instrumentation, and technology systems. With unregulated single and dual outputs ranging from 3.3VDC to 15VDC, these converters support nominal inputs from 3.3VDC to 24VDC and offer isolation ratings up to 3kVDC. The XP Power PBT01F series provides 1W output power and operates up to +105°C, while the PBT02F series offers 2W and extends to +95°C. Both series feature continuous short-circuit protection, high MTBF ratings, and are housed in SMD8 or SMD10 DIP packages for streamlined integration. Engineers can rely on their robust EMC compliance, natural convection cooling, and flexible tape-and-reel packaging for automated assembly. Whether isolating analog, digital, or relay circuits, PBT01F and PBT02F converters offer a practical, space-efficient solution with safety approvals to IEC/UL/EN 62368-1 standards.Features
- Single and dual outputs
- High efficiency
- Short-circuit protection
- Compact design
- Easy integration
Applications
- Industrial
- Instrumentation
- Technology
- Robotics (PBT01F)
- Process control (PBT01F)
Specifications
- Power rating
- 1W (PBT01F)
- 2W (PBT02F)
- 3.3VDC to 15VDC single and dual unregulated outputs
- ±10% input range
- 3.3VDC to 24VDC nominal input range
- SMD8 single-output or SMD10 dual-output package
- 1kVDC, 2kVDC, and 3kVDC options
- UL 62368-1 and IEC 62368-1 safety approvals
- -40°C to +105°C operating temperature range
- Dimensions
- 12.75mm x 10.7mm x 7.0mm (single)
- 15.24mm x 10.7mm x 7.0mm (dual)
Dimensions
Datasheets
게시일: 2025-05-15
| 갱신일: 2025-06-10