XP Power FCB100 Open Frame AC-DC Power Supplies

XP Power FCB100 Open Frame AC-DC Power Supplies feature an 80W convection cooled rating and a 100W fan-cooled rating with low emissions. The FCB100 devices allow easy integration into a wide range of applications. These power supplies are designed for medical devices (including BF), industrial electronics, ITE, and household applications. The FCB100 AC-DC Power Supplies are compliant with class B conducted and radiated emissions and can be used in class I and II installations. A wide 80VAC to 264VAC operating input range makes the FCB100 devices ideal for both home healthcare applications and in hospital use.

Features

  • Wattage
    • 80W when convection cooled
    • 100W when fan cooled
  • 101.6mm x 50.8mm x 31.8mm (4.00" x 2.00" x 1.25") in dimension
  • Class I and Class II applications
  • Medical (BF), ITE, and household approvals
  • Class B conducted and radiated emissions
  • Regulated single outputs from 12VDC to 48VDC
  • Short circuit, overvoltage, and overload protection

Applications

  • Medical
  • Household appliances
  • Industrial electronics

Specifications

  • Input
    • 80VAC to 264VAC input voltage range
    • 47Hz to 63Hz input frequency range
    • <0.3W no-load input power
    • 60A maximum inrush current at 264VAC, cold start +25°C
    • 270µ maximum earth leakage current
  • Output
    • 12VDC to 48VDC output voltage range
    • 1.5% maximum initial set accuracy at 50% load
    • No minimum load required
    • ±0.5% maximum line regulation from 90VAC to 264VAC
    • ±1% maximum load regulation
    • 50ms to 150ms maximum start-up rise time
    • 5% maximum overshoot
    • 8ms minimum hold-up time, 14ms typical
    • 4% maximum transient response
    • 1% maximum ripple and noise
    • 95µA maximum patient leakage current
    • 0.02%/°C maximum temperature coefficient
  • 87% typical efficiency
  • Minimum isolation
    • 4000VAC input-to-output
    • 1500VAC input-to-ground
    • 1500VAC output-to-ground
  • 22kHz to 70kHz switching frequency range
  • 10W/in3 maximum power density
  • 390khrs typical mean time between failure
  • Current ranges
    • 2.0A to 7.5A when convection cooled at +40°C
    • 1.8A to 6.7A when convection cooled at +50°C
    • 2.1A to 8.3A when fan-cooled at 10cfm
  • Temperature ranges
    • -25°C to +70°C operating
    • -40°C to +85°C storage
  • 95% maximum relative humidity, non-condensing

Videos

게시일: 2021-12-28 | 갱신일: 2022-06-01