XP Power AMF Wall-Plug Adapters
XP Power AMF Wall-Plug Adapters include 18W, 24W, and 36W versions and are designed to comply with medical and home healthcare approvals. The XP Power AMF Wall-Plug Adapters also meet energy efficiency level VI standards with high active mode efficiency and low no-load power consumption (75mW). These adapters are available with a range of interchangeable AC connectors and suit a wide variety of cost-sensitive industrial and medical applications while maintaining industry-leading performance.Features
- Power rating
- 18W (AMF18)
- 24W (AMF24)
- 36W (AMF36)
- IP22 ingress protection
- IEC/EN60601-1-11 for home healthcare applications
- Energy efficiency level VI and EU2019/1782
- Medical and home healthcare approvals
- Interchangeable mains connectors
- 80VAC to 264VAC input voltage range
- Output voltage range
- 5VDC to 24VDC (AMF18)
- 9VDC to 48VDC (AMF24)
- 5VDC to 48VDC (AMF36)
- Output current
- 750mA to 2500mA (AMF18)
- 500mA to 2330mA (AMF24)
- 750mA to 5000mA (AMF36)
- 75mW no-load input power
- Efficiency
- UP to 88.3% (AMF18)
- Up to 88.8% (AMF24)
- Up to 89.3% (AMF36)
- 90.5mm x 33.5mm x 58.5mm dimensions
- Optional white versions
- Class II construction
- 3-year warranty
Applications
- Healthcare
- Home healthcare
- Medical diagnostics
게시일: 2022-03-30
| 갱신일: 2022-04-14