XP Power ISV02 2W Isolated DC-DC Converters
XP Power ISV02 2W Isolated DC-DC Converters feature a compact SMD, open-frame construction. These high-performance devices feature 3kV isolation, 4:1 input range, remote on/off, high reliability, and short circuit protection. XP Power ISV02 converters are available in single or dual output versions with a full load operating temperature to +75°C. These converters are ideal for signal conditioning and voltage matching and come with a three-year warranty.Features
- Single- and dual-regulated outputs
- Wide 4:1 input range
- 14.65mm x 14.40mm x 8.95mm (0.58" x 0.56" x 0.35") ultra-compact SMD package
- 3kV isolation qualification tested
- Class A conducted emissions
- Remote on/off
- Tape-and-reel package available
- -40°C to +75°C operating temperature range with full power to +75°C
- Three-year warranty
Applications
- Signal conditioning
- Voltage matching
게시일: 2019-11-19
| 갱신일: 2023-06-07