XP Power

XP Power는 AC-DC 전원 공급 장치, DC-DC 변환기, 고전압 전원 공급 장치 및 EMI 필터를 포함한 전력 솔루션을 선도하는 공급업체입니다. XP는 아시아, 유럽 및 북미 지역의 자체 설계부터 전 세계 제조시설에 이르기까지 완벽한 품질을 제공합니다.
-
XP Power CCR750 320W - 750W AC-DC Power SuppliesSupport convection, conduction, and fan-cooled design for use in medical and industrial equipment.2026-09-17 -
XP Power UCH750 750W Medical AC-DC Power SuppliesAC-DC power supplies with 2x MOPP isolation & up to 96% efficiency for medical & industrial systems.2026-09-08 -
XP Power QAM60T 60W Medical DC-DC ConvertersHigh efficiency, wide 4:1 input voltage, & regulated single & dual output in quarter-brick package.2026-09-08 -
XP Power HBM150C 150W Baseplate-Cooled DC ConvertersProvides single-output voltages of 12V, 15V, and 24V from a wide 2:1 input range for medical apps.2026-09-01 -
XP Power ASB320 320W Baseplate Cooled Power ModulesBaseplate-cooled 320W brick-type AC-DC power supplies with built-in EMC filter and AC fuse.2026-07-10 -
XP Power APM240 240W External Desktop AdaptersOutputs ranging from 12V to 54V and meets global medical, home healthcare, and ITE safety standards.2026-05-11 -
XP Power LBA 35W to 350W AC-DC Power SuppliesCompact, convection-cooled, and designed to deliver quiet and consistent performance.2026-04-08 -
XP Power AMF60 60W External Wall-Mount AdaptersOffers 12VDC to 24VDC output voltage range, IP42 ingress protection, and 5% output voltage accuracy.2026-03-25 -
XP Power AUM90 90W External Desktop Adapters12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power.2026-03-25 -
XP Power PGW65 & PGW100 Plug-In AC/DC Power Supplies65W and 100W external wall-mount AC/DC power supplies that comply with PD protocols.2025-09-30 -
XP Power BCT40T Compact 40W DC-DC ConverterDelivers 40W output power in a compact metal package with 25.4mm x 25.4mm (1" x 1") dimensions.2025-09-05 -
XP Power SCT01F, SDT01F, & SFT03C/T DC-DC Converters1W and 3W options with 1K, 1.5K, and 2K isolation for easy integration into industrial applications.2025-06-09 -
XP Power RBT Non-Isolated Switching RegulatorsFeatures a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A.2025-05-30 -
XP Power PBT01F & PBT02F SMT DC-DC ConvertersFor distributed architectures in industrial, instrumentation, and technology systems.2025-05-19 -
XP Power HDA1500 1.5kW Programmable AC-DC Power SuppliesDelivers 1.5kW power in a high-efficiency, high-power-density chassis-mount package.2025-03-27 -
XP Power CCRx 110W~420W 의료 및 ITE 전원 공급 장치200W, 300W, 420W의 전력 정격을 갖추고 있어 의료 분야에 쉽게 통합할 수 있도록 설계되었습니다.2025-01-24 -
XP Power AQM450 대류 냉각형 어댑터대류 냉각 방식의 450W 전력, 높은 효율성, 기존 설계 대비 50% 크기 감소.2025-01-24 -
XP Power VFL05 시리즈 및 VFR05 시리즈 월 마운트 어댑터다양한 USB 옵션과 표준 잭 플러그 커넥터를 갖춘 5W 어댑터입니다.2024-08-05 -
XP Power JHM 의료용 DC-DC 컨버터다양한 BF 및 CF 등급 의료 애플리케이션에 쉽게 통합되도록 설계되었습니다.2024-07-10 -
XP Power CCP550-A AC-DC 전원 공급 장치대류 300W, 전도 냉각 400W, 강제 공기 냉각 550W의 전력을 공급합니다.2024-05-07 -
XP Power EHL05 & EHL20 Wide-Input AC-DC Power Supplies5W and 20W wide-input AC-DC power supplies that meet OVC III requirements.2024-03-21 -
XP Power VFB150 오픈 프레임 150W AC-DC 전원 공급 장치100W 대류 및 150W 팬 냉각 등급을 제공하는 비용 효율적인 단일 출력장치입니다.2023-11-02 -
XP Power RDF Ultra-Wide Input 25W-200W DC-DC ConvertersOffer single output voltages ranging from 5VDC to 48VDC, high efficiency, and high reliability.2023-08-21 -
XP Power ASB Series Baseplate-cooled AC-DC Power SuppliesLow-profile, compact, and baseplate-cooled AC-DC power supplies.2023-08-10 -
XP Power MCE Series 3W to 40W Medical AC-DC Power SuppliesDeliver power outputs ranging from 3W to 40W and single output voltages from 3.3VDC to 48VDC.2023-08-07 -