XMOS XCORE.AI Evaluation Kit

XMOS XCORE.AI Evaluation Kit supports testing across multiple applications and functions, making it a general-purpose software development board for simple tests and demos. The kit includes the XK-EVK-XU316 explorer board for the xcore.ai crossover processor. The processor is easy to use and provides advanced features on a small, low-cost platform.

The XMOS XCORE.AI eXplorerKIT is an ideal platform for functions ranging from AI on the edge and robotics to networking and digital audio.

Kit Contents

  • The XCORE.AI crossover processor
  • Four general-purpose LEDs
  • Two general-purpose push-button switches
  • A PDM microphone connector
  • Audio codec with line-in and line-out jacks
  • QSPI flash memory
  • LPDDR1 external memory
  • 58 GPIO connections from tiles 0 and 1
  • Micro USB for power and host connection
  • MIPI connector for an MIPI camera
  • xSYS2 connector for debug adapter
  • A reset switch with an LED to indicate running

Board Elements

XMOS XCORE.AI Evaluation Kit

A: xcore.ai (XU316-1024-FB265-C32) multicore microcontroller device
B: Four general-purpose LEDs
C: Two general-purpose push-button switches
D: A PDM microphone connector
E: An audio codec with 3.5mm line-in and line-out connectors
F: A QSPI flash, 32Mbit
G: An LPDDR1 external memory, 1Gbit
H: 58 GPIO connections from tiles 0 and 1, arranged on 0.1” grids
J: A micro USB connector for power and connection to a USB host
K: A WiFi module with an aerial. L: A MIPI connector for connection to a MIPI camera
M: An integrated xTAG4 debug adapter
N: A reset switch and an LED to indicate that the chip is running (not in reset)

Block Diagram

Block Diagram - XMOS XCORE.AI Evaluation Kit
게시일: 2026-04-17 | 갱신일: 2026-06-08