Xenarc 800/802 Series 8" LCD Monitors

Xenarc Technologies 800/802 Series 8" LCD Monitors are ruggedized, aluminum encased industrial small monitor solution, utilizing LED backlight technology with a VGA input. The Xenarc 800/802 Series 8" LCD Monitors feature a brushed, anodized aluminum faceplate.

The 800YV 8" Small Monitor Display has 800 x 600 pixels (2400 x 600 sub-pixels) that help present crystal clear texts and ultra-sharp images through a VGA signal. This unit is also available with a touch screen as the 800TSV. Also available is the 802YH, with 1000NIT direct sunlight readability without a touch screen. The 802TSH is a versatile 8" touchscreen display that offers superior readability under direct sunlight and is perfect for outdoor applications.

Features

  • Heavy duty aluminum casing
  • 5 Wire resistive touchscreen option - USB
  • VGA, HDMI, DVI, and AV inputs, 4x3 aspect ratio
  • Adjustable LED backlight for night time use
  • High performance image and video processor
  • Vertical and horizontal image flip
  • Front buttons disabling capability
  • Chip monolithic ceramic capacitors for improved durability
  • AV2 Autoswitching upon signal detection
  • VESA 75mm standard
  • 26 Pin heavy-duty connector with connector locking
  • Brightness of 400cd/m2
  • Anti-glare coating

Applications

  • Transportation
    • Marine, air, heavy vehicles, mining, weigh stations, fleet management, telematics, in-car computing, public transit, cargo
  • System integration
    • Machinery controls, factory automation, environmental monitoring, home automation, military, smart home
  • Point of sale
    • Hospitality, digital signage, self-service kiosks, outdoor kiosks and signage, casino
  • Data monitoring
    • Cloud, IoT, medical, logistics, inventory management, oil & gas/utilities, law enforcement, broadcasting, veterinary, first person view
  • Broadcast and production
    • Broadcast stations, mobile production vehicles, field rugged deployment for your mobile workforce, studio video production

Specifications

  • 800 x 600 Physical resolution
  • 640 x 480 to 1920 x 1080 Supported resolution
  • 400cd/m2 Brightness
  • 500:1 Contrast ratio
  • 140° Horizontal, 120° vertical viewing angle
  • Response Time (Tr/Tf) of 10/15ms (typ.)
  • DC 9V to 36V Operating voltage
  • <14W Power consumption
  • -4°F - 158°F Operating temperature
  • -22°F to 176°F Storage temperature
  • Weight of 2.64lbs
  • 24 Month warranty

Videos

Dimensions

Mechanical Drawing - Xenarc 800/802 Series 8

Function Diagrams

게시일: 2021-02-22 | 갱신일: 2023-07-20