Xenarc 700/702 Series 7" LCD Monitors

Xenarc Technologies 700/702 Series 7" LCD Monitors incorporate LED backlight technology for increased brightness and an ambient light sensor for dimming the backlight automatically as required. The Xenarc 700/702 Series 7" LCD Monitors offer HDMI, DVI, VGA, and AV inputs for quick and easy accessibility. Additionally, Chip Monolithic Ceramic Capacitors are used throughout the 7" LCD Monitors for improved stability and durability, especially in extreme temperature conditions, and excellent performance in harsh industrial environments.

This 7" Small Monitor is available with a touch screen as the 700TSH. The 7" HDMI, DVI, VGA Video Display Monitor is available with a capacitive 7" touchscreen as the 700CSH, or it is also available without a touch screen as the 700YH. The 7" Touchscreen Display unit is available in a 1000NIT direct sunlight readable version as the 702CSH. The 7" HDMI Monitor is also available in an Optically Bonded 600NIT direct sunlight readable version as the 702GSH.

Features

  • 5-Wire resistive and PCAP touchscreen option - USB
  • 16x9 Widescreen aspect ratio
  • VGA, HDMI, DVI, and AV inputs
  • LED backlight. ambient light sensor
  • Vertical and horizontal image flip
  • Front buttons disabling capability
  • Chip monolithic ceramic capacitors for improved durability
  • High performance image and video processor
  • AV2 auto switching upon signal detection
  • VESA 50mm mounting holes
  • 26-Pin heavy-duty connector with connector locking
  • Brightness of 600cd/m2

Applications

  • Transportation
    • Marine, air, heavy vehicles, mining, weigh stations, fleet management, telematics, in-car computing, public transit, cargo
  • System integration
    • Machinery controls, factory automation, environmental monitoring, home automation, military, smart home
  • Point of sale
    • Hospitality, digital signage, self-service kiosks, outdoor kiosks and signage, casino
  • Data monitoring
    • Cloud, IIoT, industry 4.0, IoT, medical, logistics, inventory management, oil & gas/utilities, law enforcement, broadcasting, veterinary, first person view

Specifications

  • Physical resolution of 1024x600
  • 640x480/1920x1080 Supported resolution
  • 600cd/m2 Brightness
  • 700:1 Contrast ratio
  • Viewing angle of 150° horizontal, 145° vertical
  • DC 10V - 35V Operating voltage
  • <10W Power consumption
  • -4°F ~158°F Operating Temperature
  • -22°F - 176°F Storage Temperature
  • 1.54lb Weight
  • 24 Month warranty

Videos

Dimensions

Mechanical Drawing - Xenarc 700/702 Series 7

Function Diagrams

게시일: 2021-02-22 | 갱신일: 2024-05-16