Würth Elektronik STAR-FLAT Snap Ferrite with Safety Key Technology
Würth Elektronik STAR-FLAT Snap Ferrites feature a security lock that guarantees electromagnetic compatibility because only authorized personnel can unlock the snap ferrite with a security key. These ferrites utilize a prefixing system for ribbon cables that prevents sliding and cable crimping. They offer a NiZn core material, UL 94V-0 plastic housing, and -25°C to +105°C operating temperature range. Würth Elektronik STAR-FLAT Snap Ferrites are suitable for applications involving internal and external computer data and power cables, medical technology, and ribbon cables.This series requires a 710-74271 STAR-KEY safety key (sold separately).
Features
- With reliable flexible cable fixing, developed in-house
- Cable clamping protection
- Internal security locking system with safety key prevents unauthorized removal from the cable
- Prefixing system for ribbon cable prevents sliding and cable crimping
- One key in each packaging unit
- NiZn core material
- Patented technology
- UL 94V-0 plastic housing
- -25°C to +105°C operating temperature range
Applications
- Internal and external computer data and power cables
- Medical technology
- Ribbon cables
게시일: 2012-03-15
| 갱신일: 2022-03-11