Würth Elektronik WR-MPC4 Mini Power Connectors

Würth Elektronik WR-MPC4 4.20mm Mini Power Connectors are designed for high current applications with limited space. Several wire-to-wire and wire-to-board configurations are available. Würth Elektronik WR-MPC4 connectors offer a 4.20mm pitch and come in one- or two-row models with a current rating of up to 9A per contact.

Features

  • 2600VAC working voltage
  • PCB and cable connectors
  • Positive locking system
  • PCB fixations include snap-in pegs and PCB mounting flanges
  • Contacts insulated from one another
  • Coding system to prevent mismatching
  • 2- to 24-pin connectors available
  • UL 94V-0 rated
게시일: 2016-05-26 | 갱신일: 2023-12-15