Würth Elektronik WE-PMCI AEC-Q200 Power Molded Inductors
Würth Elektronik WE-PMCI Power Molded Chip Inductors are ideal for high switching frequencies greater than 1MHz. These AEC-Q200-qualified high-efficiency, compact chip-type inductors feature small electrical resistance, with RDC values starting at 19mΩ. The inductors are available in three types: standard, low profile, and high saturation current. Ideal applications for Würth Elektronik WE-PMCI Power Molded Chip Inductors include smartphones, tablets, notebooks, and digital cameras.
Features
- Compact inductor chip type
- High efficiency
- Suitable for applications with high currents up to 3.6A
- High DC bias current
- Small electrical resistance, smallest RDC values starting at 19mΩ
- Magnetically shielded construction: No crosstalk
- -40°C to +125°C operating temperature range
- Available in five sizes and three types (standard, low profile, and high saturation current)
- Reflow is the recommended soldering profile
Applications
- DC/DC converters especially at high switching frequencies >1MHz
- High current power supplies, battery-powered devices
- Powerable electronic devices with a low profile
- Portable devices such as smartphones, tablets, notebooks, and digital cameras
게시일: 2016-02-25
| 갱신일: 2026-01-12