Würth Elektronik WE-TMSB Tiny Multilayer Suppression Beads

Würth Elektronik WE-TMSB Tiny Multilayer Suppression Beads are 0201 chip bead ferrites that feature a wide 10Ω to 300Ω impedance range. These components are optimized to achieve the best possible EMI noise suppression in comparison to size and low DCR. The series has an operating temperature range from -55°C to +125°C. Würth WE-TMSB Tiny Multilayer Suppression Beads are used as a general EMI filter in signal and low power lines in audio, clock, and video applications.

Features

  • Ideal for miniaturization of EMI solutions
  • Wide 10Ω to 300Ω impedance range
  • -55°C to +125°C operating temperature range

Applications

  • General signal and low power lines
  • Audio/video/clock lines
  • Small handheld devices
게시일: 2013-12-12 | 갱신일: 2023-11-17