WIZnet W5500-EVB-Pico Evaluation Board
WIZnet W5500-EVB-Pico Evaluation Board is a microcontroller evaluation board based on the Raspberry Pi RP2040. The board has a fully hardwired TCP/IP controller W5500. It basically works the same as Raspberry Pi Pico board but with additional Ethernet via W5500.Features
- RP2040 microcontroller with 2MByte Flash
- Dual-core Cortex M0+ at up to 133MHz
- 264kByte multi-bank high-performance SRAM
- External Quad-SPI Flash with eXecute In Place (XIP)
- High-performance full-crossbar bus fabric
- 30 multi-function General Purpose IO (4 can be used for ADC)
- 1.8-3.3V IO Voltage (NOTE. Pico IO voltage is fixed at 3.3V)
- 12-bit 500ksps Analogue to Digital Converter (ADC)
- Various digital peripherals
- 2 × UART, 2 × I2C, 2 × SPI, and 16 × PWM channels
- 1 × Timer with 4 alarms, 1 × Real Time Counter
- 2 × Programmable IO (PIO) blocks, 8 state machines total
- Flexible, user-programmable high-speed IO
- Can emulate interfaces such as SD Card and VGA
- Includes W5500
- Supports Hardwired Internet Protocols: TCP, UDP, ICMP, IPv4, ARP, IGMP, PPPoE
- Supports 8 Independent Hardware SOCKETs simultaneously
- Internal 32 Kbytes Memory for TX/ RX Buffers
- Supports High-Speed Serial Peripheral Interface(SPI MODE 0, 3)
- Micro-USB B port for power and data (and for reprogramming the Flash)
- 40 pin 21x51 'DIP' style 1mm thick PCB with 0.1" through-hole pins also with edge castellations
- 3-pin ARM Serial Wire Debug (SWD) port
- 10 / 100 Ethernet PHY embedded
- Supports Auto-Negotiation
- Full / Half Duplex
- 10 / 100 Based
- Built-in RJ45
- Built-in LDO
Pin-out
게시일: 2022-05-05
| 갱신일: 2022-05-27