WIZnet W5100S/W6100-EVB-Pico2 Evaluation Boards
WIZnet W5100S/W6100-EVB-Pico2 Evaluation Boards are based on the Raspberry Pi RP2350 and fully hardwired TCP/IP controllers W5100S and W6100. These boards enhance the capabilities of the traditional Raspberry Pi Pico board with additional Ethernet functionality via W5100S and W6100. The W5100S/W6100-EVB-Pico2 boards feature a 12-bit 500ksps Analog-to-Digital Converter (ADC), 3 x Programmable IO (PIO) blocks, and 12 state machines total. These boards provide One-Time Programmable (OTP) memory, secure boot, and Arm® TrustZone® technology. The W5100S/W6100-EVB-Pico2 evaluation boards include a built-in switch-mode DC-DC converter.Features
- RP2350 Microcontroller with integrated 16Mbit Flash:
- Symmetrical dual Arm® Cortex®-M33 cores at up to 150MHz
- 520kByte multi-bank high-performance SRAM
- External Quad-SPI Flash with eXecute In Place (XIP) capabilities
- Enhanced performance full-crossbar bus fabric
- Up to 48 multi-function general-purpose IO (8 can be used for ADC on RP2350-B), 1.8V to 5V IO voltage
- Security:
- One-Time Programmable (OTP) memory: Used for boot configuration and secure key storage
- Secure boot: Ensures that only authenticated software can run on the device, utilizing OTP for key verification
- Arm® TrustZone® technology: Provides hardware isolation between secure and non-secure software, enhancing security for critical applications
- Analog and digital peripherals:
- 12-bit 500ksps Analog to Digital Converter (ADC)
- 2 x UART, 2 x I2C, 2 x SPI, and 16 x PWM channels
- 1 x timer with 4 alarms, 1 x real time counter
- 3 x Programmable IO (PIO) blocks, 12 state machines total
- Flexible, user-programmable high-speed IO
- Can emulate interfaces such as SD card and VGA
- W6100 Ethernet controller:
- Supports hardwired internet protocols: TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, MLDv1, ARP, and PPPoE
- Supports 8 independent SOCKETs simultaneously with 32KB memory
- Internal 16Kbytes memory for TX/ RX buffers
- SPI interface
- W5100S Ethernet controller:
- Supports hardwired internet protocols: TCP, UDP, WOL over UDP, ICMP, IGMPv1/v2, IPv4, ARP, and PPPoE
- Supports 4 independent hardware SOCKETs simultaneously
- Internal 16Kbytes memory for TX/ RX buffers
- High-speed Serial Peripheral Interface (SPI MODE 0, 3)
- Connectivity:
- Type-C® USB port for power and data (and for reprogramming the Flash)
- 40-pin 21x51 'DIP' style 1mm thick PCB with 0.1" through-hole pins also with edge castellations
- 3-pin Arm Serial Wire Debug (SWD) port
Pin-out v1.0 Overview
Dimension Diagram
Additional Resources
게시일: 2025-05-28
| 갱신일: 2025-06-17