JST Connectors Double-Ended Grounding Straps

JST Connectors Double-Ended Grounding Straps are tinned copper flat braided straps in multiple lengths from 101.6mm to 609.6mm (4" to 24"). These double-ended grounding straps feature wire gauge sizes from 14AWG to 8AWG. These JST grounding straps are designed for use in a variety of applications, including automotive, industrial equipment, power supplies and transformers, aircraft, generators, and trains.

Features

  • Tinned-copper material
  • 14AWG, 10AWG, and 8AWG wire gauge sizes
  • 101.6mm to 609.6mm (4" to 24") lengths

Applications

  • Automotive
  • Industrial equipment
  • Power supplies and transformers
  • Aircraft
  • Generators
  • Trains

Dimensions

Mechanical Drawing - JST Connectors Double-Ended Grounding Straps
게시일: 2025-09-04 | 갱신일: 2025-09-15