Pasternack Fiber Optic Patch Cables
Pasternack Fiber Optic Patch Cables are robust and versatile fiber optic cable assemblies designed for high-performance data transmission in various environments. These Pasternack patch cables are designed for ultra-high-speed, high-bandwidth transmission, supporting greater distances and faster speeds than OM3 and OM4 fiber. These duplex or simplex fiber optic cables operate over a temperature range of up to -20°C to +70°C and include versions with a riser (OFNR)-rated PVC jacket, ensuring compliance with fire and safety standards. Applications include telecom and networking, data centers, enterprise and corporate networks, broadcasting and media production, military and defense, healthcare and medical imaging, transportation and rail, and oil and gas.Features
- Robust and versatile for use in various environments
- Designed for ultra-high-speed, high-bandwidth data transmission
- 1m to 10m length simplex or duplex cable assembly
- Lime-green cable includes an OFNR-rated PVC jacket for compliance with fire and safety standards
- -20°C to +70°C operating temperature range
Applications
- Telecom and networking
- Data centers
- Enterprise and corporate networks
- Broadcasting and media production
- Military and defense
- Healthcare and medical imaging
- Transportation and rail
- Oil and gas
게시일: 2025-10-02
| 갱신일: 2025-10-09