ITT Cannon MKJ4NW Cordset Assemblies
ITT Cannon MKJ4NW Cordset Assemblies are designed for optimal performance between end-user devices and power/data hubs. These cordset assemblies consist of Nett Warrior and GOSSRA-approved connectors. The MKJ4NW cordset assemblies are available in straight or right-angle termination with customizable cable lengths. These cordset assemblies are environmentally sealed cable solutions with round-polyurethane, round-silicon, flat-silicon, or Nomex™ to ensure durability and reliability. The MKJ4NW cordset assemblies offer a flat Silicone cable type and molding option.The MKJ4NW cordset assemblies feature robust, military-grade cable systems that leverage qualified Nett Warrior-to-Nett Warrior and Nett Warrior-to-ruggedized USB-C data transmission connectors. Typical applications include radio communications, headsets and Push-to-Talk (PTT), power and data hubs, batteries (CW and STUB), End-User-Device (EUD) and displays, power charging and scavenging.
Features
- Nett Warrior and GOSSRA approved connectors
- Straight or 90°, right-angle termination with customizable cable lengths
- Nett Warrior-to-Nett Warrior and Nett Warrior-to-ruggedized USB-C data transmission connectors
- Environmentally sealed cable solution with round-polyurethane, round-Silicon, flat-Silicon, or Nomex™
- Flat Silicone cable type and molding option
Applications
- Radio communications
- Headset and Push-to-Talk (PTT)
- Power and data hubs
- Batteries (CW and STUB)
- End-User-Device (EUD) and displays
- Power charging and scavenging
- Night and thermal vision
- Visual augmentation system
- Position, Navigation, and Timing (PNT)
- Helmet and body cameras
- Weapons sights
- Body conformal cabling system
게시일: 2025-07-01
| 갱신일: 2025-07-16