Ulti-Mate Connector M83513 Micro-D Connectors

Ulti-Mate Connector M83513 Micro-D Connectors feature a mechanically robust and durable rectangular form factor and low contact resistance. These connectors are built to MIL-DTL-83513 specifications and offer high current capability and high dielectric strength. The M83513 micro-D connectors have excellent resistance to shock and vibration, enabling end users to meet the most severe requirements. These connectors feature a high pin density, small size, and lightweight body. The M83513 micro-D connectors are ideally used where miniaturization, weight, or signal transmission integrity are vital. Typical applications include radars, aerospace avionics, satellites, medical devices, shoulder-launched weapon systems, military GPS, and advanced soldier technology systems.

Features

  • Based on the precision-formed contact technology
  • Built to MIL-DTL-83513 specifications
  • High-density rectangular form factor
  • Low contact resistance
  • High current capability
  • High dielectric strength
  • Excellent resistance to shock and vibration
  • High pin density
  • Small size
  • Lightweight body
  • Gold plated solder cup contacts (M83513/01 and M83513/02)
  • Pre-wired with crimped terminations of 26AWG insulated wire (M83513/03 and M83513/04)

Applications

  • Missiles and their guidance systems
  • Aerospace avionics
  • Radars
  • Shoulder-launched weapon systems
  • Advanced soldier technology systems
  • Military global positioning systems
  • Satellites
  • Medical devices
  • Down-hole drilling tools
게시일: 2025-09-09 | 갱신일: 2025-11-19