Xtreme Cable Xtreme-Green™ Video Inspection Cables

Xtreme Cable Xtreme-Green™ Video Inspection Cables feature a unique polyurethane or Hytrel construction for good flexibility, excellent abrasion resistance, and better tractor control. Xtreme-Green cables provide good flexibility that allows for a tighter bend radius and smaller portable handling system use. Designed with a specially formulated, flexible, low-friction polyurethane jacket with extremely high tear strength and abrasion resistance, these cables offer excellent bonding characteristics for overmolded terminations. Xtreme Cable Xtreme-Green Video Inspection Cables have a stranded conductor for extended bend fatigue life and a 300m maximum depth rating.

Features

  • Designed for optimal performance
  • Uniquely formulated polyurethane or Hytrel construction
  • Flexibility
  • Excellent abrasion resistance
  • Better tractor control
  • Extremely low-coefficient of friction
  • Tighter bend radius
  • Smaller portable handling systems
  • Stranded conductor for extended bend fatigue life
  • Overall synthetic strength layer for added durability

Specifications

  • 28AWG to 22AWG video coax cable range
  • 0.295" to 0.44" diameter range
  • 800lbs to 2400lbs break strength
  • 49lbs to 130lbs of weight per 1000ft
게시일: 2025-01-09 | 갱신일: 2025-02-27