Winchester Interconnect / Winchester Non-Magnetic RF Connectors

Winchester Interconnect Non-Magnetic RF Connectors are optimized for medical applications, including imaging devices such as MRIs and other monitoring equipment. These MCX, MMCX, and SMP RF connectors are small and lightweight with durable gold-plated bodies, snap-on mating, and 500 minimum mating cycles. The connectors offer 50Ω impedance, a DC to 8GHz frequency range, and an operating temperature range of -65°C to +165°C. Winchester Interconnect Non-Magnetic RF Connectors are designed to meet strict medical specification standards, including electrical, mechanical, and environmental.

Features

  • Interfaces include MCX, MMCX, and SMP
  • Small form factor
  • Snap-on mating
  • Small and lightweight
  • Durable construction
  • Meets strict medical specification standards, including electrical, mechanical, and environmental
  • Brass body and outer/center contacts
  • PTFE insulator
  • Gold over copper body finish

Applications

  • Medical
  • Imaging devices
  • Monitoring equipment

Specifications

  • 50Ω impedance
  • DC to 8GHz frequency range
  • 500 minimum mating cycles
  • -65°C to +165°C operating temperature range
게시일: 2024-07-30 | 갱신일: 2025-03-24