SRI Connector Gage ZMA Right-Angle RF Adapter

SRI Connector Gage ZMA Right-Angle RF Adapter features a robust stainless steel construction body and hand mates with only a quarter turn, making it ideal for constricted spaces. This ZMA connector offers a 500MHz to 2GHz frequency range, 50Ω nominal impedance, and 1.15:1 maximum voltage standing wave ratio (VSWR). SRI Connector Gage ZMA Right-Angle RF Adapter is constructed with stainless steel 303, beryllium copper, silicone rubber, and temperature-stabilized polytetrafluoroethylene (PTFE) with a finish of gold plating over nickel.

Features

  • Right-angle RF adapter
  • Robust stainless steel construction body
  • Hand mates with only a quarter turn
  • Ideal for constricted spaces

Specifications

  • Materials
    • Stainless steel 303 per ASTM A582
    • Beryllium copper per ASTM B196, alloy C17300, TD04
    • Silicone rubber ZZ-R-765
    • PTFE per ASTM D1710, temperature stabilized
  • Finish
    • Gold plated per MIL-DTL-45204D Type 1 Grade C (.000050-.000100) over nickel per SAE AMSQQN290D Class 1 Type V (.000050-.000100)
    • Passivated per AMS 2700
  • Type
    • ZMA plug to .230 flex (3 X 120 DG)
  • Electrical
    • 500MHz to 2GHz frequency range
    • 50Ω nominal impedance
    • 1500VRMS/min. withstanding voltage (hipot)
    • 1.15:1 maximum VSWR
    • Hermeticity 1 x 10-5cc/s of helium (He) at 1atm in mated condition

Dimensions (in)

SRI Connector Gage ZMA Right-Angle RF Adapter
게시일: 2023-11-10 | 갱신일: 2024-02-21